Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1417871
Order Code3287053
Product RangeHEAVYCON
Also Known As1417871, HC-B 24-TMZ-H-O1STM40S
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1417871
Order Code3287053
Product RangeHEAVYCON
Also Known As1417871, HC-B 24-TMZ-H-O1STM40S
Technical Datasheet
Heavy Duty Connector TypeHood
Connector Body Material-
Locking Type1 Lever
Rectangular Shell SizeB24
For Use WithPhoenix Size B24 Heavy Duty Connectors
Product RangeHEAVYCON
SVHCTo Be Advised
Technical Specifications
Heavy Duty Connector Type
Hood
Locking Type
1 Lever
For Use With
Phoenix Size B24 Heavy Duty Connectors
SVHC
To Be Advised
Connector Body Material
-
Rectangular Shell Size
B24
Product Range
HEAVYCON
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3773