Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2302887
Order Code3293716
Also Known As2302887, FLKM 10/ZFKDS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 46.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2302887
Order Code3293716
Also Known As2302887, FLKM 10/ZFKDS
Technical Datasheet
Convert FromIDC 10 Position Plug
Convert ToCage Clamp Type 10 Position Terminal Block
Rated Current1A
Rated Voltage60V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Convert From
IDC 10 Position Plug
Rated Current
1A
Product Range
-
Convert To
Cage Clamp Type 10 Position Terminal Block
Rated Voltage
60V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0713