Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904338
Order Code3285226
Product RangeELR
Also Known As2904338, ELR-H51-9-BUSBAR-CLASSIC-SET
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904338
Order Code3285226
Product RangeELR
Also Known As2904338, ELR-H51-9-BUSBAR-CLASSIC-SET
Technical Datasheet
Motor Starter TypeHybrid Motor Starter
Power Rating7W
No. of PhasesThree Phase
No. of Poles-
Current Rating40mA
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
IP / NEMA RatingIP20
Product RangeELR
Technical Specifications
Motor Starter Type
Hybrid Motor Starter
No. of Phases
Three Phase
Current Rating
40mA
Supply Voltage Max
30VDC
Product Range
ELR
Power Rating
7W
No. of Poles
-
Supply Voltage Min
19.2VDC
IP / NEMA Rating
IP20
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4631