Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3000766
Order Code3294008
Also Known As3000766, EC 1 12DC/10A S-R
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | € 66.290 |
Price for:Each
Minimum: 10
Multiple: 10
€ 662.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3000766
Order Code3294008
Also Known As3000766, EC 1 12DC/10A S-R
Technical Datasheet
Product Range-
Current Rating10A
No. of Poles1 Pole
Supply Voltage12VDC
Circuit Breaker MountingDIN Rail
Load Current Max20mA
Trip Time3s
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
3s
Current Rating
10A
Supply Voltage
12VDC
Load Current Max
20mA
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07188