Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800840
Order Code3251695
Product RangeCB TM1 Series
Also Known As2800840, CB TM1 5A SFB P
Technical Datasheet
10 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 49.150 |
5+ | € 42.700 |
10+ | € 41.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 49.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800840
Order Code3251695
Product RangeCB TM1 Series
Also Known As2800840, CB TM1 5A SFB P
Technical Datasheet
Product RangeCB TM1 Series
Current Rating5A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC240V
Circuit Breaker MountingPlug In
SVHCNo SVHC (25-Jun-2025)
Product Overview
2800840 is a CB TM1 5A SFB P - thermomagnetic device circuit breaker.
- 1-position, tripping characteristic SFB, 1 PDT contact, plug for base element
- Rated surge voltage 2.5KV (Increased insulation in actuation area)
- Rated voltage 240VAC (Ue according to IEC 60934)
- Rated current In is 5A (IEC 60934) and 5A AC (inductive load according to UL 1077)
- 10 to 240V/ 10mA to 1A auxiliary contact operating voltage/current
- S type actuation, TM (thermomagnetic) tripping method
- Trip-free mechanism (positive) tripping level
- Dielectric strength 3000V AC (Actuation area)
- 2 pollution degree and degree of protection is IP30 (actuation area)
- Ambient temperature (operation) range from -30°C to 60°C
Technical Specifications
Product Range
CB TM1 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (25-Jun-2025)
Current Rating
5A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Plug In
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0451