Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2763604
Order Code3285341
Also Known As2763604, C-UFB- 5DC/E 75
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | € 184.030 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1,840.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2763604
Order Code3285341
Also Known As2763604, C-UFB- 5DC/E 75
Technical Datasheet
Peak Surge Current20kA
Impedance75ohm
Suppressor Mounting-
Product Range-
No. of Poles-
SVHCLead (21-Jan-2025)
Technical Specifications
Peak Surge Current
20kA
Suppressor Mounting
-
No. of Poles
-
Impedance
75ohm
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113