Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3006043
Order Code3042960
Product RangeUK
Also Known As3006043, UK 16 N
Technical Datasheet
26 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.480 |
| 10+ | € 3.410 |
| 100+ | € 3.340 |
| 250+ | € 3.270 |
| 500+ | € 3.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3006043
Order Code3042960
Product RangeUK
Also Known As3006043, UK 16 N
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min14AWG
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Wire Connection MethodScrew
Rated Current76A
Rated Voltage800V
No. of Levels1
Product RangeUK
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3006043 is a 2-way Feed-through Terminal Block characterized by two terminal points and a compact design. This terminal block can be bridged together and with multi-conductor and function terminals easily. The UK 16 N comes with PA insulation and accepts 14 to 4AWG wire. All universal terminal blocks in the UK series can also be used in the Ex e area according to IEC/EN 60079 as standard.
- Grey color
- 3 Pollution degree
- Easy to operate and screw connection
- Universal use - Connection of small to very large conductor cross sections
- Space saving and compact design
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
4AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
UK
Wire Size AWG Min
14AWG
Conductor Area CSA
25mm²
Rated Current
76A
No. of Levels
1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022