Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3004362
Order Code3042900
Product RangeUK
Also Known As3004362, UK 5 N
Technical Datasheet
5,323 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.700 |
| 10+ | € 1.490 |
| 100+ | € 1.460 |
| 250+ | € 1.430 |
| 500+ | € 1.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3004362
Order Code3042900
Product RangeUK
Also Known As3004362, UK 5 N
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage800V
No. of Levels1
Product RangeUK
SVHCLead (25-Jun-2025)
Product Overview
The 3004362 is a grey feed-through Terminal Block. Made of polyamide for durability. Potential distribution in the block is made through fixed bridges in the terminal centre or insertion bridges in the clamping space. It has a voltage drop less than equal to 3.2mV and 2kV power frequency to withstand a voltage set point of 5N. It has 10N, 60N, 80N tractive force set point, 4/6sq.mm conductor cross section for short-circuit testing and testing frequency of 5 to 150Hz.
- Easy to Operate and Use, Thanks to Proven Screw Connection
- Universal Use, Connection of Small to Very Large Conductor Cross Sections
- Space-saving Thanks to Compact Design
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
UK
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
32A
No. of Levels
1
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for 3004362
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008