Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2909577..
Order Code4071676
Product RangeQUINT POWER Series
Also Known AsQUINT4-PS/1AC/24DC/3.8/PT, 2909577
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 157.700 |
5+ | € 154.550 |
10+ | € 151.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 157.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2909577..
Order Code4071676
Product RangeQUINT POWER Series
Also Known AsQUINT4-PS/1AC/24DC/3.8/PT, 2909577
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
No. of Outputs1 Output
Output Power Max90W
Output Voltage - Output 124VDC
Output Current - Output 13.8A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeQUINT POWER Series
SVHCLead (25-Jun-2025)
Product Overview
2909577 is a QUINT4-PS/1AC/24DC/3.8/PT primary-switched power supply unit. QUINT POWER provides superior system availability in the smallest size. Preventative function monitoring and exceptional power reserves are available for applications in the low-power range. Certified by UL Listed UL 61010-1, UL Listed UL 61010-2-201, UL 1310 Class 2 Power Units, ANSI/UL 121201 Class I, EN 61000-6-3, EN 61000-6-4, EN 61000-6-1, EN 61000-6-2, IEC 61850-3, EN 61000-6-5, EN 55016, EN 61000-6-3 (Class B), EN 55016, EN 61000-6-3 (Class B).
- Nominal input voltage range from 100VAC to 240VAC (-15 % to+10 %), nominal output voltage is 24VDC
- Nominal output current is 3.8A, output power is 90W, 170W
- Typical efficiency is 92.8% (120VAC), 93.7% (230VAC)
- Starting of heavy loads with dynamic boost, switching frequency range from 30 to 150kHz (PFC stage)
- Preventive function monitoring indicates critical operating states before errors occur
- High efficiency and long service life, with low power dissipation and low heating
- Space savings in the control cabinet due to a narrow, slim-line design
- IP20 degree of protection, push-in input and output connection, plastic housing material
- Operating ambient temperature range from -25°C to 70°C
- Dimension(W x H x D) is 45 x 106 x 90mm
Technical Specifications
Power Supply Applications
Laboratory Equipment
Output Power Max
90W
Output Current - Output 1
3.8A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
QUINT POWER Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38