Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905489
Order Code2576435
Product RangeUNO DIODE Series
Also Known As2905489, UNO-DIODE/5-24DC/2X10/1X20
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 54.700 | 
| 5+ | € 53.610 | 
| 10+ | € 52.510 | 
| 50+ | € 51.420 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 54.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905489
Order Code2576435
Product RangeUNO DIODE Series
Also Known As2905489, UNO-DIODE/5-24DC/2X10/1X20
Technical Datasheet
For Use WithPhoenix Contact UNO Series Power Supplies
Accessory TypeRedundancy Module
Product RangeUNO DIODE Series
SVHCLead (25-Jun-2025)
Product Overview
UNO-DIODE/5-24DC/2X10/1X20 is a redundancy module. It has a safe redundant system is the result of the parallel connection of two power supply units which are decoupled from one another. To further increase system availability, UNO DIODE provides the solution decoupling with diode. Approved by UL/C-UL listed UL 508, UL/C-UL Recognized UL 60950-1.
- Nominal input voltage from 5VDC to 24VDC, nominal output voltage is 2x 10A, 1x 20A (-25°C to 55°C)
 - Nominal output current is 2x 10A (-25°C to 55°C), 1x 20A (-25°C to 55°C)
 - Typical efficiency is <gt/> 97%
 - Flexible mounting by simply snapping onto the DIN rail, save energy
 - Rugged design, permanent monitoring of redundancy
 - Consistent redundancy up to the load
 - Degree of protection is IP20, metal housing material
 - Screw input and output connection
 - Operating ambient temperature -25°C to 70°C (<gt/> 55°C derating 2.5 %/K)
 - Dimension is (W x H x D) 22.5 x 90 x 84mm
 
Technical Specifications
For Use With
Phoenix Contact UNO Series Power Supplies
Product Range
UNO DIODE Series
Accessory Type
Redundancy Module
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24