Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903343
Order Code2915301
Product RangeRIF-1
Also Known As2903343, RIF-1-RSC-LV-230AC/2X21AU
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903343
Order Code2915301
Product RangeRIF-1
Also Known As2903343, RIF-1-RSC-LV-230AC/2X21AU
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current50mA
Product RangeRIF-1
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC30V
Relay TerminalsScrew
Contact Voltage VDC36V
Contact MaterialSilver Nickel
Coil Resistance-
Approvals & StandardsEAC
SVHCLead (27-Jun-2024)
Technical Specifications
Contact Configuration
DPDT
Contact Current
50mA
Relay Mounting
DIN Rail
Contact Voltage VAC
30V
Contact Voltage VDC
36V
Coil Resistance
-
SVHC
Lead (27-Jun-2024)
Coil Voltage
230VAC
Product Range
RIF-1
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Nickel
Approvals & Standards
EAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1