Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2869728
Order Code8332940
Product RangeME Series
Also Known AsME 6,2 TBUS-2 1,5/5-ST-3,81 GN, 2869728
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.720 |
5+ | € 11.490 |
10+ | € 11.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2869728
Order Code8332940
Product RangeME Series
Also Known AsME 6,2 TBUS-2 1,5/5-ST-3,81 GN, 2869728
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels-
Accuracy-
Output Accuracy-
Supply Voltage150V
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation Input-
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product RangeME Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
-
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Signal Conditioner Output
-
Accuracy
-
Supply Voltage
150V
Signal Conditioner Mounting
DIN Rail
Operating Temperature Min
-20°C
Product Range
ME Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635