Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1414397
Order Code2529582
Also Known As1414397, CUC-BH-M12D1PBK-A/R4BE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 48.840 |
5+ | € 47.860 |
10+ | € 46.890 |
25+ | € 45.910 |
50+ | € 44.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 48.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1414397
Order Code2529582
Also Known As1414397, CUC-BH-M12D1PBK-A/R4BE
Technical Datasheet
Inter Series Connector AM12
Convert From Positions4Ways
Convert From GenderPlug
Inter Series Connector BRJ45
Convert To Positions8Ways
Convert To GenderJack
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Plug
Convert To Positions
8Ways
Product Range
-
Convert From Positions
4Ways
Inter Series Connector B
RJ45
Convert To Gender
Jack
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034