Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0903046
Order Code2291636
Also Known As0903046 (EC-E 6A DC24V)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 76.230 |
5+ | € 73.450 |
10+ | € 69.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 76.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0903046
Order Code2291636
Also Known As0903046 (EC-E 6A DC24V)
Technical Datasheet
Product Range-
Current Rating6A
No. of Poles1 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max-
Trip Time-
SVHCLead (21-Jan-2025)
Product Overview
The 0903046 is a 6A electronic device Circuit Breaker combination of active electronic current limitation in the event of short-circuit and overload shutdown ensures that the circuit breaker can respond to overloads faster than the switched-mode power supply unit. Selective protection of all 24VDC load circuits at switched-mode power supply units, the residual current is always limited to 1.3 to 1.8 times the nominal current. DIN rail 35mm mounting and 1 reset input.
- UL94V-0 Flammability rating
- Electronic fuse
- Back up fuse not required
Applications
Power Management
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
-
Current Rating
6A
Supply Voltage
24VDC
Load Current Max
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07