Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 18.430 |
| 5+ | € 15.910 |
| 10+ | € 15.210 |
| 20+ | € 14.590 |
| 50+ | € 14.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERANCEA
Manufacturer Part NoCFL1T
Order Code1181386
Technical Datasheet
Enclosure TypeScreening Can
Enclosure MaterialSteel
External Height - Metric17mm
External Width - Metric55mm
External Depth - Metric55mm
IP Rating-
Body Colour-
NEMA Rating-
External Height - Imperial0.67"
External Width - Imperial2.17"
External Depth - Imperial2.17"
Product Range-
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Product Overview
The CFL1T is a metallic Enclosure made of bright mild steel with bright acid tin finish. It is a standard and custom RFI/EMI can offers good attenuation and accessibility where screening of complete boards or circuits is required. Lid fingering clearance selective fingers can be omitted for clearance around components mounted through the frame wall.
- Removable fingered lid - giving easy access and excellent attenuation
- Component/PCB locations - lancings or brackets can be specified to act as guides or supports
- Butt jointed corners - bright acid tin finish
- Internal dividers - for discrete screening within the can
- Holes, brackets, cut outs, lid captivation can be incorporated during manufacture
Applications
RF Communications, Industrial
Technical Specifications
Enclosure Type
Screening Can
External Height - Metric
17mm
External Depth - Metric
55mm
Body Colour
-
External Height - Imperial
0.67"
External Depth - Imperial
2.17"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Width - Metric
55mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.17"
Product Range
-
Configurable
No
Technical Docs (1)
Alternatives for CFL1T
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056