Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 99.580 |
10+ | € 90.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 99.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBN40-L2-E2-V1
Order Code3218169
Technical Datasheet
Sensing Range Max40mm
Sensor TypeInductive
Operating Temperature Max85°C
Sensing Distance Min-
Thread Size - MetricM12
Sensing Distance Max-
Sensor Output TypePNP
Sensing Distance Nom40mm
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / Package-
Sensor Terminals4-Pin Connector
Sensor Body MaterialNylon (Polyamide)
IP RatingIP68
Operating Temperature Min-25°C
Product Range-
Technical Specifications
Sensing Range Max
40mm
Operating Temperature Max
85°C
Thread Size - Metric
M12
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
4-Pin Connector
IP Rating
IP68
Product Range
-
Sensor Type
Inductive
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
40mm
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
-
Sensor Body Material
Nylon (Polyamide)
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160212