Print Page
NCB4-12GM40-N0-V1
SENSOR, INDUCTIVE, 4MM, 8.2V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoNCB4-12GM40-N0-V1
Order Code2192395
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 148.500 |
10+ | € 135.140 |
25+ | € 130.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 148.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoNCB4-12GM40-N0-V1
Order Code2192395
Technical Datasheet
Sensing Range Max4mm
Sensor TypeInductive Proximity Sensor
Thread Size - MetricM12
Sensor Output TypeNAMUR
Sensing Distance Nom4mm
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor Case / PackageCylindrical M12 Thread
Technical Specifications
Sensing Range Max
4mm
Thread Size - Metric
M12
Sensing Distance Nom
4mm
Supply Voltage DC Max
-
Sensor Type
Inductive Proximity Sensor
Sensor Output Type
NAMUR
Supply Voltage DC Min
-
Sensor Case / Package
Cylindrical M12 Thread
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039917