Print Page
521294
Mount, Radialflex, Double Studs Fixing, 16 x 15 mm, M5, 20 kg Load
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.790 |
5+ | € 9.480 |
10+ | € 8.670 |
20+ | € 7.990 |
50+ | € 6.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 521294 is a RADIAFLEX® Double-stud Fixing Mount features radial elasticity greater than axial elasticity. The rubber works in compression (axial), shear (radial) and compression/shear according to the fixing method. Operation in shear is very useful for vibration isolation provided that the radial forces are not too great.
- Simple to fix
- 2mm Deflection (shear)
- 2.5daN Maximum load (shear)
- 3mm Deflection (compression)
- 20daN Maximum load (compression)
- M5 Thread
Applications
Industrial
Technical Specifications
External Depth
-
External Diameter
16mm
Product Range
-
Bore Diameter Nom
-
Weight
10g
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:40092100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01