Print Page
520501
Mount, Radialflex, Threaded Hole Fixing, 16 x 15 mm, M5, 20 kg Load
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 520501 is a RADIAFLEX® Threaded-hole Fixing Mount features radial elasticity greater than axial elasticity. The rubber works in compression (axial), shear (radial) and compression/shear according to the fixing method. Operation in shear is very useful for vibration isolation provided that the radial forces are not too great.
- Simple to fix
- 2mm Deflection (shear)
- 2.5daN Maximum load (shear)
- 3mm Deflection (compression)
- 20daN Maximum load (compression)
- M5 Thread
Applications
Industrial
Technical Specifications
External Depth
-
External Diameter
16mm
Product Range
-
Bore Diameter Nom
-
Weight
5g
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:40169991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005