Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR4-302LJBW-RYG
Order Code2709683
Product RangeLR Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 180.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 180.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR4-302LJBW-RYG
Order Code2709683
Product RangeLR Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourRed, Amber, Green
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
TonesMultiple
Lens Diameter40mm
IP / NEMA RatingIP65, NEMA 4X, NEMA 13
Connection TypeWire Leaded
Sound Pressure Level (SPL)85dB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeLR Series
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
-
Visual Signal Type
Flashing
Lens Diameter
40mm
Connection Type
Wire Leaded
Operating Temperature Min
-20°C
Product Range
LR Series
Module Lens Colour
Red, Amber, Green
Supply Voltage VDC
24V
Tones
Multiple
IP / NEMA Rating
IP65, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)
85dB
Operating Temperature Max
50°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.898128