Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV18-P47B-3K
Order Code3279011
Product RangePV Series
Technical Datasheet
Product RangePV Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Pin Diameter2mm
Insulator ColourRed
Insulator MaterialVinyl
Terminal MaterialCopper
Overall Length22.6mm
Pin Length10mm
Product Overview
- Reel Smart™ vinyl insulated funnel entry pin terminal
- Moulded design provides reliable, consistent performance through applicator for quality termination
- Solid pin designed to prevent damage to wire from over tightening, resulting in reliable connection
- Insulation support helps to prevent wire damage in bending applications
- Flammability rating UL94V-0
Technical Specifications
Product Range
PV Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
Insulator Colour
Red
Terminal Material
Copper
Pin Length
10mm
Termination
Crimp
Wire Size AWG Max
18AWG
Pin Diameter
2mm
Insulator Material
Vinyl
Overall Length
22.6mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00122