Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | € 0.209 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€ 627.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Reel Smart™ vinyl insulated funnel entry ring terminal
- Moulded design provides reliable, consistent performance through applicator for quality termination
- Ring tongue design assures a secure connection in high vibration applications
- Insulation support helps to prevent wire damage in bending applications
- UL flammability UL 94V-0, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up 600V per UL 486A/B
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
18AWG
Product Range
PV Series
Insulator Material
Vinyl
Stud Size - Imperial
#10
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00122