Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPSL-MCBNT
Order Code2840216
Also Known AsGTIN UPC EAN: 07498339761
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSL-MCBNT
Order Code2840216
Also Known AsGTIN UPC EAN: 07498339761
Technical Datasheet
Lockout Device TypeCircuit Breaker
Lock Material-
Lock ColourRed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PSL-MCBNT is a no-tool miniature Circuit-breaker Lockout made of rugged nylon and stainless steel construction and ensures that electrical energy sources are isolated for optimal work place safety. This circuit breaker lockout is part of an extensive line of innovative safety devices to protect employees from risks associated with all forms of hazardous energy, while meeting safety and regulatory requirements.
- Compact and lightweight
- Universal design
- Unique "no tool" option
- Industry-leading clamping force
Applications
Security, Safety
Technical Specifications
Lockout Device Type
Circuit Breaker
Lock Colour
Red
SVHC
No SVHC (21-Jan-2025)
Lock Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236