Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPSL-CBL
Order Code2840214
Also Known AsGTIN UPC EAN: 07498362678
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 45.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSL-CBL
Order Code2840214
Also Known AsGTIN UPC EAN: 07498362678
Technical Datasheet
Lockout Device TypeCircuit Breaker
Lock MaterialNylon (Polyamide), Stainless Steel
Lock ColourRed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PSL-CBL is a red large handle circuit breaker Lockout Device easily attached with no modifications to panel or circuit breaker. Individual circuit breakers can be locked in the off position quickly and easily without any tools. Compact, universal design fits a wide range of large handle circuit breakers. It is constructed of rugged nylon and stainless steel providing strength, durability, added security and corrosion resistance.
Applications
Industrial, Safety
Technical Specifications
Lockout Device Type
Circuit Breaker
Lock Colour
Red
SVHC
No SVHC (21-Jan-2025)
Lock Material
Nylon (Polyamide), Stainless Steel
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08165