Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPSL-CB
Order Code1704211
Also Known AsGTIN UPC EAN: 07498338637
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.440 |
5+ | € 22.570 |
10+ | € 21.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSL-CB
Order Code1704211
Also Known AsGTIN UPC EAN: 07498338637
Technical Datasheet
Lockout Device TypeCircuit Breaker
Lock MaterialNylon (Polyamide)
Lock ColourRed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PSL-CB is a red universal circuit breaker Lockout Device, made of nylon (polyamide). Individual circuit breakers can be locked in the off position quickly and easily. Compact, universal design fits a wide range of single, double and triple handle circuit breakers. Easily attached with no modifications to panel or circuit breaker and does not require hole in circuit breaker handle. Constructed of rugged nylon providing strength, durability, added security and corrosion resistance.
- Accommodates breaker handles 0.3 to 0.6" tall and 0.25 to 0.44" thick
Applications
Security
Technical Specifications
Lockout Device Type
Circuit Breaker
Lock Colour
Red
SVHC
No SVHC (21-Jan-2025)
Lock Material
Nylon (Polyamide)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041