Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 98.450 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€ 98.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Non-insulated parallel splice designed to splice two solid or stranded wires together to repair or lengthen wires.
- Parallel design results in only one crimp required to complete splice
- Seamless tubular barrel provides a consistent high-performance quality crimp
- Non-insulated barrel can be used to provide an economical termination when insulation not required
- Meets C22.2 No 65, UL 486C standards
Technical Specifications
Product Range
PS
Wire Size AWG Max
12AWG
Terminal Material
Brass
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
14AWG
Conductor Area CSA
4mm²
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00077