Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT2I-M76
Order Code3665704
Product RangePan-Ty Series
Technical Datasheet
794 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.140 |
10+ | € 1.110 |
25+ | € 1.080 |
50+ | € 1.050 |
100+ | € 1.030 |
500+ | € 1.010 |
1000+ | € 0.939 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2I-M76
Order Code3665704
Product RangePan-Ty Series
Technical Datasheet
Cable Tie MaterialETFE (Ethylene Tetrafluoroethylene)
Cable Tie ColourAqua
Cable Tie Length203mm
Cable Tie Width3.4mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength30lb
Cable Tie TypeIntermediate
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
ETFE (Ethylene Tetrafluoroethylene)
Cable Tie Length
203mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Intermediate
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Aqua
Cable Tie Width
3.4mm
Minimum Loop Tensile Strength
30lb
Product Range
Pan-Ty Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001341
Product traceability