Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT1M-M109
Order Code1773698
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354702
Technical Datasheet
787 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 63.570 |
5+ | € 62.300 |
10+ | € 61.030 |
25+ | € 59.760 |
50+ | € 58.480 |
100+ | € 57.210 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€ 63.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1M-M109
Order Code1773698
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354702
Technical Datasheet
Cable Tie MaterialPP (Polypropylene)
Cable Tie ColourGreen
Cable Tie Length99mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength11lb
Cable Tie TypeMiniature
Product RangePan-Ty Series
Product Overview
Pan-Ty® locking cable tie provide superior resistance to chemical attack when exposed to various concentrations of salts, bases and acids. In addition, polypropylene tie shall be buoyant in liquid applications and shall float to the surface where they can be seen and recovered.
- One-piece locking wedge for consistent performance and reliability
- Miniature cross section
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- Recommended installation tool GTS, GTSL, GS2B, PTS, PPTS, STS2
- Low thread force and high loop tensile strength
Technical Specifications
Cable Tie Material
PP (Polypropylene)
Cable Tie Length
99mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Miniature
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Green
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
11lb
Product Range
Pan-Ty Series
Technical Docs (2)
Alternatives for PLT1M-M109
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2547