Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMLTFC4H-LP316
Order Code1471643
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498359325
Technical Datasheet
19 In Stock
1,750 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 139.900 |
5+ | € 135.900 |
10+ | € 134.240 |
25+ | € 130.050 |
50+ | € 126.950 |
100+ | € 123.900 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€ 139.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLTFC4H-LP316
Order Code1471643
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498359325
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourBlack
Cable Tie Length362mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeStandard
Product RangePan-Steel Series
Product Overview
- MLTFC series Pan-Steel® polyester fully coated cable tie
- Self-locking head design speeds installation and locks into place at any length along the tie body
- Polyester coating provides additional edge protection, prevents corrosion between dissimilar metals
- AISI 316 stainless steel for the most corrosive environments
- UV resistant, low smoke, halogen-free material
- Temperature tolerance -40°F (-40°C) to 302°F (150°C)
- For use with GS4MT-E, PBTMT, PPTMT, ST2MT, HTMT
- Recommended installation tool GS4MT, ST2MT, HTMT, PPTMT, PBTMT
- Heavy cross section
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
362mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Standard
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
250lb
Product Range
Pan-Steel Series
Technical Docs (2)
Alternatives for MLTFC4H-LP316
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4154