Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMLT6H-LP316
Order Code2840295
Also Known AsM23190/3-7
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 113.560 |
5+ | € 106.740 |
10+ | € 99.910 |
25+ | € 99.340 |
50+ | € 98.770 |
100+ | € 96.790 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€ 113.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT6H-LP316
Order Code2840295
Also Known AsM23190/3-7
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length521mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max152mm
Minimum Loop Tensile Strength450lb
Cable Tie TypeHeavy Duty
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Steel® 316 grade stainless steel cable tie speeds up installation with a patented, wide entry self-locking head that eases band threading and insertion.
- Unique locking ramp design and strengthening ribs allows the tie to lock into place at any length
- Fully rounded edges ensure worker and bundle safety
- For use with GS4MT-E, HTMT, PPTMT, ST2MT
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
521mm
Cable Bundle Diameter Max
152mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
450lb
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.504621