Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMEC100-90-PV-C
Order Code3771066
Cable Clamp / Clip TypeEdge Mount Wire Clip
Internal Diameter-
Cable Clamp / Clip MaterialStainless Steel
Cable Clamp / Clip ColourSilver
External Length-
External Width9.7mm
Height18.3mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Metal edge clips that are oriented to route wires perpendicular to outer edge of the panel.
- Can be installed on a Panel thickness ranging from 0.051" to 0.098"
- Can accommodate 1 or 2 PV wires 12 gauge (4mm²), or USE-2 wires
- Stainless steel material
- Certification to cULus (UL 1565)
Technical Specifications
Cable Clamp / Clip Type
Edge Mount Wire Clip
Cable Clamp / Clip Material
Stainless Steel
External Length
-
Height
18.3mm
SVHC
No SVHC (17-Dec-2015)
Internal Diameter
-
Cable Clamp / Clip Colour
Silver
External Width
9.7mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate