Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF92-32-L
Order Code3277885
Product RangeF
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max-
Conductor Area CSA150mm²
Pin Length-
Insulator Colour-
Product RangeF
Overall Length32mm
Insulator Material-
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
150mm²
Insulator Colour
-
Overall Length
32mm
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2020)
Wire Size AWG Max
-
Pin Length
-
Product Range
F
Insulator Material
-
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00844