Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 94.560 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€ 94.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC300X038YJJ
Order Code3282675
Technical Datasheet
Label TypeLaser and Inkjet Printable
Label Height9.7mm
Label Width76.2mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity1000
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Laser and Inkjet Printable
Label Width
76.2mm
Label Material
Polyester
Pack Quantity
1000
SVHC
No SVHC (21-Jan-2025)
Label Height
9.7mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005