Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.450 |
10+ | € 1.260 |
25+ | € 1.120 |
50+ | € 1.060 |
100+ | € 1.040 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€ 1.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoR6RZ/4BP
Order Code4259512
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyZinc Carbon
External Diameter13.9mm
Battery Capacity-
External Height50.25mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Battery Type / SizeAA
Weight17.5g
Battery IEC CodeR6
Battery NEDA Code15D
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
R6RZ/4BP is a zinc carbon battery provides an economical power source for low drain devices. This battery features anti-leak protection, a special sealing structure, which prevents leaking via the carbon rod or zinc can. The inner tube is used to prevent leaks caused by runout of the zinc can. Strong metallic outer can, to prevent damage caused by external pressure. Ideal for low power items like clocks, torches and TV remotes.
- R6/AA battery size
- Standard best sellers
- Simple and reliable technology
- Excellent price versus quality ratio
- Economical in terms of cost per hour for low drain appliances
- Full and comprehensive product line up
- No mercury and no lead added
- 4 batteries in pack
- 1.5V battery voltage
- Raised positive and flat negative terminals
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Zinc Carbon
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
R6
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
AA
External Diameter
13.9mm
External Height
50.25mm
Pack Quantity
4
Weight
17.5g
Battery NEDA Code
15D
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85061091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07135