Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLNJ426W83RA1
Order Code1908046
Technical Datasheet
LED ColourAmber
LED MountingSMD
LED Case Size0.8mm x 1.1mm
Bulb Size0.8mm x 1.1mm
Forward Current If10mA
Forward Voltage2.05V
Wavelength Typ589nm
Luminous Intensity35mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCBis (2-methoxyethyl)ether (07-Jul-2017)
Technical Specifications
LED Colour
Amber
LED Case Size
0.8mm x 1.1mm
Forward Current If
10mA
Wavelength Typ
589nm
Viewing Angle
-
Product Range
-
MSL
-
LED Mounting
SMD
Bulb Size
0.8mm x 1.1mm
Forward Voltage
2.05V
Luminous Intensity
35mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
Bis (2-methoxyethyl)ether (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Bis (2-methoxyethyl)ether (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability