Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoGX-F12B-P
Order Code2357991
Product RangeGX-F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 46.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoGX-F12B-P
Order Code2357991
Product RangeGX-F Series
Technical Datasheet
Sensing Range Max4mm
Sensor Output TypePNP
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Product RangeGX-F Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The GX-U series cylindrical Inductive Proximity Sensor with amplifier built-in. The sensor features improved performance, environmental resistance and operability. As the enclosure is entirely coated by fluorine resin, the sensor can be safely used at a place where welding spatters fly around. Both the pigtail cable and the mating cable are also spatter-resistant. As the sensor can be securely tightened, it does not get loose due to vibration or shock.
- About four times more robust in tightening
- Long sensing range
- Spatter-resistant type available
- Visible 2-color indicator
- Simple wiring
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
4mm
Supply Voltage DC Min
12V
Product Range
GX-F Series
Sensor Output Type
PNP
Supply Voltage DC Max
24V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185973
Product traceability