Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVPADK04K
Order Code2425619
Product RangeEVPAD Series
Technical Datasheet
1,292 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.200 |
10+ | € 1.010 |
25+ | € 0.942 |
50+ | € 0.891 |
100+ | € 0.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPADK04K
Order Code2425619
Product RangeEVPAD Series
Technical Datasheet
Product RangeEVPAD Series
Switch TerminalsSMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound - Open Centre
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force4N
Contact Rating50mA at 12VDC
Operating Force4N
Switch Dimensions (L x W)10mm x 10mm
IP Rating-
IlluminationNon Illuminated
Product Overview
EVPADK04K is an EVPAD series 10mm, square centre space long travel SMD light touch switch. The open centre space allows for flexibility in choosing a LED Up to a 4.2mm diameter chip LED can be mounted. Suitable as operating switch for car electronic equipment (car audio systems, car air conditioners, etc.).
- Provides an excellent operational feel - crisp tactile feedback, long stroke (1mm)
- Supports auto reflow soldering
- 6 terminals, snap action/push-on type SPST type
- 10μA/2VDC to 50mA/12VDC (resistive load) rating
- 100mohm max contact resistance, 100Mohm min at 100VDC insulation resistance
- 10ms (ON, OFF) max bouncing, 4.0N ±0.8N operating force
- 1.0mm ±0.15mm travel, 100000 cycles min operating life
- Operating temperature range from -40°C to +85°C
Technical Specifications
Product Range
EVPAD Series
Actuator Orientation
Top Actuated
Actuator Style
Round - Open Centre
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Non Illuminated
Switch Terminals
SMD
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
4N
Operating Force
4N
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000717