Print Page
8,128 In Stock
5,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.437 |
3+ | € 0.398 |
5+ | € 0.350 |
10+ | € 0.312 |
20+ | € 0.282 |
50+ | € 0.276 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV10D390
Order Code1845432
Product RangeZNR V
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC31V
Product RangeZNR V
Clamping Voltage Vc Max77V
Varistor Case StyleDisc 10mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs1kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)5.6J
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Voltage Rating VAC
25V
Product Range
ZNR V
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µs
1kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
31V
Clamping Voltage Vc Max
77V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
5.6J
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for ERZV10D390
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001