Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEQ501T
Order Code2357960
Product RangeEQ-500 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 295.950 |
5+ | € 258.960 |
10+ | € 214.560 |
25+ | € 192.370 |
50+ | € 177.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 295.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEQ501T
Order Code2357960
Product RangeEQ-500 Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max2.5m
Sensing Distance Max2.5m
Supply Voltage DC Min12V
Sensing MethodReflective
Sensor Output TypeRelay
Supply Voltage DC Max240V
Output TypeRelay
Product RangeEQ-500 Series
Connection MethodScrew Terminals
Supply Voltage Min24VAC
Supply Voltage Max240VAC
Light Source855nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The EQ-500 series adjustable range Reflective Photoelectric Sensor with amplifier built-in. The sensor has long range sensing capability to 2.5m 8.202ft and stable sensing unaffected by colour or material. The sensor is hardly influenced at all by angles or the gloss so, it is possible to detect both white objects and black objects at almost a constant distance. The device is equipped with a 2-turn adjuster with indicator, making it easy to set for short or long distances.
- Long sensing range
- Impervious to variations colour or angle
- Hardly affected by background objects
- Convenient terminal block type
- An easy to set adjuster with indicator
- Equipped with both NPN and PNP outputs
- Multi-voltage
- Convenient timer function models
- BGS/FGS functions make even the most challenging settings possible
- Little affected by contamination on lens
- Waterproof
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
2.5m
Sensing Method
Reflective
Supply Voltage DC Max
240V
Product Range
EQ-500 Series
Supply Voltage Min
24VAC
Light Source
855nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
2.5m
Supply Voltage DC Min
12V
Sensor Output Type
Relay
Output Type
Relay
Connection Method
Screw Terminals
Supply Voltage Max
240VAC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443