Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC2691111K
Order Code4575592
Product RangePaPIRs VZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | € 9.140 |
Price for:Each
Minimum: 50
Multiple: 50
€ 457.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC2691111K
Order Code4575592
Product RangePaPIRs VZ Series
Technical Datasheet
Detection Distance2.5m
Detection SensitivityAdjustable
Detection Area (Vertical)97°
Detection Area (Horizontal)97°
Lens TypeSlight Motion
Lens ColourWhite
No. of Detection Zones112Zones
Current Consumption Typ170µA
Output InterfaceAnalogue
Product RangePaPIRs VZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EKMC2691111K is a VZ series PIR motion sensor PaPIRs.
- Slight motion detection type
- 170µA avg electrical current consumption at Iout=0
- Analogue output type
- 200µA max output current
- White lens colour
- 2m detection distance
- Operating voltage range from 3 to 5.5V DC
- Usable ambient temperature range from -20 to +60°C (-4 to +140°F)
- 200μA max output current
- 30s max circuit stability time
Technical Specifications
Detection Distance
2.5m
Detection Area (Vertical)
97°
Lens Type
Slight Motion
No. of Detection Zones
112Zones
Output Interface
Analogue
Qualification
-
Detection Sensitivity
Adjustable
Detection Area (Horizontal)
97°
Lens Colour
White
Current Consumption Typ
170µA
Product Range
PaPIRs VZ Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability