Print Page
60 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.600 |
5+ | € 8.100 |
10+ | € 7.510 |
20+ | € 7.250 |
50+ | € 6.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDE1AL23D
Order Code4385992
Product RangeDE Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage3VDC
Contact Current10A
Product RangeDE Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance45ohm
SVHCTo Be Advised
Product Overview
DE1AL23D is a polarized power relay. It conforms to European safety standards (VDE0700 and VDE0631). It also features surge voltage between contact and coil 12kV. The application includes a temperature controller, automatic meter reading, OA equipment, and FA equipment.
- Extensive product line-up, low operating power, compact body saves space
- 1Form A contact arrangement
- 2 coil latching operating function
- 3VDC coil voltage
- 66.6A nominal operating current at (±10%, set coil)
- 452 ohm coil resistance at (±10%, set coil)
- 200mW nominal operating power at (set coil)
- AgSnO₂ contact material
- Ambient temperature range from -40°C to +70°C
- UL/CSA, VDE approved
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
45ohm
Coil Voltage
3VDC
Product Range
DE Series
Coil Type
Latching Dual Coil
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066