Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.620 |
10+ | € 6.450 |
25+ | € 6.280 |
100+ | € 6.110 |
250+ | € 5.940 |
500+ | € 5.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCN-13-C1
Order Code2776676
Technical Datasheet
Connector to ConnectorPhotomicrosensor Plug to Free End
Connector Type APhotomicrosensor Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCTo Be Advised
Product Overview
The CN-13-C1 is a Connector-attached Cable with 3-position circular plug to free/stripped end connection and 0.2mm² 3-core cabtyre cable. It is suitable for use with the PM2 series convergent reflective micro photoelectric sensor.
Applications
Industrial
Technical Specifications
Connector to Connector
Photomicrosensor Plug to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Connector Type A
Photomicrosensor Plug
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268