Quantity | Price (ex VAT) |
---|---|
3+ | € 397.010 |
Product Information
Product Overview
The BR-2032/HFN is a 2032 3V/190mAh coin-cell Non-rechargeable Battery features a lithium poly-carbon monofluoride technology, PCB pins terminals, insulation wrap and configuration type-H. Coin type lithium battery is high energy, high reliability batteries for a variety of applications. The full 3V in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are poly-carbon mono-fluoride lithium batteries (BR-series) for uses that require extended reliability and safety.
- High voltage of 3 volts - Twice that of conventional dry batteries
- Extremely small self-discharge for long service and shelf life
- Compact and lightweight
- Extremely high energy density per unit weight
- Extremely safe (poly-carbon monofluoride lithium batteries)
- -30 to 80°C Operating temperature range
Applications
Portable Devices, Computers & Computer Peripherals
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
3V
Lithium Poly Carbon Monofluoride
20mm
3.2mm
1
2.5g
5004LB
To Be Advised
2032
190mAh
PCB Pins
-
-
BR2032
-
Technical Docs (4)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate