Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
3+ | € 362.490 |
Price for:Pack of 360
Minimum: 3
Multiple: 3
€ 1,087.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBR-2032/GUN
Order Code4544972
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium Poly Carbon Monofluoride
External Diameter20mm
Battery Capacity190mAh
External Height3.2mm
Battery TerminalsPCB Pins
External Width-
Pack Quantity1
External Depth-
Weight2.5g
Battery IEC CodeBR2032
Battery NEDA Code5004LB
Product Range-
SVHCTo Be Advised
Product Overview
The BR-2032/GUN is a 2032 3V/190mAh Non-rechargeable Battery, lithium polycarbon monofluoride technology with PCB-pin terminals, high voltage of 3V - twice that of conventional dry batteries, extremely small self-discharge for long service and shelf life, compact and lightweight, extremely high energy density, very safe (poly-carbonmonofluoride lithium), extremely strong load pulse characteristics.
- 0.03mA Continuous standard load
- -30 to 80°C Operating temperature range
Applications
Test & Measurement, Portable Devices, Power Management, Consumer Electronics, Clock & Timing
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Poly Carbon Monofluoride
Battery Capacity
190mAh
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
2.5g
Battery NEDA Code
5004LB
SVHC
To Be Advised
Battery Size Code
2032
External Diameter
20mm
External Height
3.2mm
External Width
-
External Depth
-
Battery IEC Code
BR2032
Product Range
-
Technical Docs (2)
Alternatives for BR-2032/GUN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
UN Hazard Code:3090