Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASEN104519
Order Code3350759
Product RangeASEN1
Technical Datasheet
Nominal Rated Voltage AC100V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating37dBA
Power Rating15W
Rated Speed2900rpm
Power Connection TypeTerminals
Current Rating270mA
IP Rating-
Air Flow - m3/min2.5m³/min
Product RangeASEN1
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
100V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
2900rpm
Current Rating
270mA
Air Flow - m3/min
2.5m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
-
Power Rating
15W
Power Connection Type
Terminals
IP Rating
-
Product Range
ASEN1
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36