Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPF10212
Order Code2503685
Product RangeAPF
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current6A
Product RangeAPF
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance847ohm
Approvals & StandardsUL, VDE
SVHCNo SVHC (23-Jan-2024)
Product Overview
The APF series 1a/1c 6A Slim Power Relay has high density mounting with 5mm width. The controller protection against surges and noise with a breakdown voltage of 4000Vrms for 1 minute between contacts and coil and 6000V surge breakdown voltage between contacts and coil. It also offers creepage distance between contact and 8mm minimum coil terminal, clearance distance between contact and 6mm minimum coil terminal.
- High switching capacity
- Satisfies reinforced insulation standard
- Sealed construction allows automatic washing
- Complies with all safety standards
- High insulation resistance
Applications
Industrial, Test & Measurement, Clock & Timing, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
847ohm
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
12VDC
Product Range
APF
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
UL, VDE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005