Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | € 1.710 |
Price for:Each
Minimum: 50
Multiple: 50
€ 85.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAGQ2001H
Order Code3882766
Technical Datasheet
Coil Voltage1.5VDC
Contact ConfigurationDPDT
Contact Current1A
Product Range-
Relay MountingThrough Hole
Coil TypeDC
Relay TerminalsGull Wing
Contact Voltage VAC125V
Contact Voltage VDC-
Contact Material-
Coil Resistance16ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
1.5VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Gull Wing
Contact Voltage VDC
-
Coil Resistance
16ohm
Contact Configuration
DPDT
Product Range
-
Coil Type
DC
Contact Voltage VAC
125V
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability