Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoACNM7112SAX
Order Code4203954
Product RangeACNM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.570 |
5+ | € 10.120 |
10+ | € 8.390 |
20+ | € 7.520 |
50+ | € 6.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 11.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoACNM7112SAX
Order Code4203954
Product RangeACNM Series
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Contact ConfigurationSPST-NO
Relay MountingSurface Mount
Relay TerminalsSolder
Product RangeACNM Series
Contact Voltage DC Nom14V
Coil Resistance225ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Solder
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
30A
Relay Mounting
Surface Mount
Product Range
ACNM Series
Coil Resistance
225ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055