Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No63SXE100M
Order Code3267553
Product RangeOS-CON SXE Series
Technical Datasheet
119 In Stock
200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.400 |
5+ | € 3.370 |
10+ | € 2.060 |
25+ | € 1.930 |
50+ | € 1.810 |
200+ | € 1.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No63SXE100M
Order Code3267553
Product RangeOS-CON SXE Series
Technical Datasheet
Capacitance100µF
Voltage(DC)63V
Capacitor Case / PackageRadial Leaded
ESR0.025ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current1.03A
Product Diameter10mm
Product Length-
Product Width-
Product Height13mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SXE Series
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
1.03A
Product Length
-
Product Height
13mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
63V
ESR
0.025ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SXE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability