Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 73.880 |
5+ | € 64.650 |
10+ | € 53.570 |
25+ | € 48.020 |
50+ | € 44.330 |
Product Overview
The FD-62 is a threaded type Fibre Sensor features standard fibre which is mounted using nuts. It has drastically improving flexing performance. With the lens installable type, long distance sensing and microscopic object sensing is possible by installing a lens. A protective tube and a sturdy stainless jacket type that prevents disconnection are also prepared. It is a coaxial fibre that encloses the circumference of the emitter fibre at the centre with the receiver fibre. This is suitable for high-precision positioning. It can perform sensing without affecting the approach direction of the work. High precision polishing is accomplished by using the PCTC polishing technique. The beam axis deviation of each unit is kept within ±3º and the beam axis centering accuracy is kept within ±150μm.
- Reflective type
- Stainless steel fittings are used for the fibre head of all models
- Improved centering accuracy
Applications
Sensing & Instrumentation
Technical Specifications
520mm
FD-62
Standard
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate